396-044-522-678

Heilind Number:EDA396-044-522-678
Manufacturer:EDAC
Manufacturer Number:396-044-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration into your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in classic black, this connector ensures both performance and safety. With a current rating of 3 A, it guarantees efficient power transmission, while its Copper Alloy contacts provide optimal conductivity. Boasting a single row design with a pitch of .125 inches and 44 positions, it offers ample connectivity options for your applications. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this essential component for seamless board-to-board connections in your projects.