396-044-522-803

Heilind Number:EDA396-044-522-803
Manufacturer:EDAC
Manufacturer Number:396-044-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-803

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliable operation even in harsh environments. With two rows of 44 positions each, it offers ample room for seamless integration. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Thanks to a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation further streamlines installation, while the 3A amperage rating ensures stable power delivery. Trust in our Card Edge Connector for robust and consistent board-to-board connections in your projects.