396-044-522-808

Heilind Number:EDA396-044-522-808
Manufacturer:EDAC
Manufacturer Number:396-044-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliable performance. With a dual-row configuration offering 44 positions and a pitch of .125 inches, it facilitates seamless board-to-board connections with precision and efficiency. The sleek black finish adds a touch of sophistication, while its straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications in various industries. Upgrade your setup with this essential component for enhanced connectivity and functionality.