396-044-522-858

Heilind Number:EDA396-044-522-858
Manufacturer:EDAC
Manufacturer Number:396-044-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-858

Detailed Description

Enhance connectivity within your electronic setup with this high-performance Card Edge Connector. Designed for optimal functionality, this sleek black connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a double-row configuration and 44 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs.