396-044-522-878

Heilind Number:EDA396-044-522-878
Manufacturer:EDAC
Manufacturer Number:396-044-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-522-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Designed for seamless integration, this black connector features two rows of 44 positions, ensuring optimal contact for your circuitry. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment and secure attachment to your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial environments. Its straight mount orientation simplifies installation, while its 3A amperage capacity supports robust power delivery. Trust in this connector for seamless board-to-board connections in your electronic projects.