396-044-526-103

Heilind Number:EDA396-044-526-103
Manufacturer:EDAC
Manufacturer Number:396-044-526-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-526-103

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 44 positions, offering ample room for precise connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating environments. The contact material, made of Copper Alloy, guarantees efficient power transmission with a low amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, it allows for easy mating and alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in this essential component for your PCB connectivity needs.