396-044-526-107

Heilind Number:EDA396-044-526-107
Manufacturer:EDAC
Manufacturer Number:396-044-526-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-526-107

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row layout and 44 positions, it offers seamless integration on your PCB. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for efficient data transmission. Perfect for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for your electronic setup.