396-044-526-108

Heilind Number:EDA396-044-526-108
Manufacturer:EDAC
Manufacturer Number:396-044-526-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-526-108

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for high performance, it features a black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable insulation and protection. With a single row configuration and 44 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you're building a new system or upgrading existing ones, this connector is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Trust in its quality for seamless board-to-board connections.