396-044-526-201

Heilind Number:EDA396-044-526-201
Manufacturer:EDAC
Manufacturer Number:396-044-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-526-201

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 44 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts and .125-inch pitch guarantee secure and efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this high-quality Card Edge Connector.