396-044-526-203

Heilind Number:EDA396-044-526-203
Manufacturer:EDAC
Manufacturer Number:396-044-526-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-526-203

Detailed Description

Easily connect and secure your PCBs with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring stable and efficient power transmission. With two rows and 44 positions, it offers ample connectivity for your projects. The black color adds a sleek touch, while the straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's perfect for versatile applications. Trust in its 3A amperage and .125-inch pitch for consistent and high-quality connections. Perfect for professionals and hobbyists alike, this connector is a must-have for any PCB assembly setup.