396-044-526-204

Heilind Number:EDA396-044-526-204
Manufacturer:EDAC
Manufacturer Number:396-044-526-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-526-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector boasts a 3A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and reliable performance. With two rows and 44 positions, it offers ample connectivity options, while a .125-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environments. Elevate your board-to-board connections with this essential component.