396-044-526-207

Heilind Number:EDA396-044-526-207
Manufacturer:EDAC
Manufacturer Number:396-044-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-526-207

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black finish, it seamlessly integrates into your setup. With a 3A amperage capacity and robust UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission in any environment. The dual-row design with 44 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. Its .125-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your PCB connections. Explore our range of products for more connectors to suit your needs.