396-044-526-208

Heilind Number:EDA396-044-526-208
Manufacturer:EDAC
Manufacturer Number:396-044-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-526-208

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed with precision and durability in mind. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any application. With 44 positions spread across 2 rows, this connector facilitates seamless data transfer on your PCB. The copper alloy contacts guarantee stable and efficient conductivity, while a pitch of .125 inches and row spacing of .2 inches provide optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Trust in its straight mount orientation to effortlessly integrate into your system, meeting all your connectivity needs with ease.