396-044-526-258

Heilind Number:EDA396-044-526-258
Manufacturer:EDAC
Manufacturer Number:396-044-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-526-258

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and longevity in any application. With 44 positions spread across 2 rows, it offers ample connectivity options, while the copper alloy contact material guarantees reliable performance. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, catering to the demands of modern electronics. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse environments. Whether for industrial machinery or consumer electronics, its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. A must-have in the realm of PCB connectors, this Card Edge Connector seamlessly bridges the gap between boards, ensuring seamless data transfer in every use case.