396-044-526-602

Heilind Number:EDA396-044-526-602
Manufacturer:EDAC
Manufacturer Number:396-044-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-526-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a generous 44 positions, it offers ample room for all your connection needs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating efficiently at temperatures ranging from -40 to 105°C, this connector is perfect for a wide variety of environments. Whether for personal projects or professional applications, this connector is a must-have component for any PCB setup.