396-044-526-608

Heilind Number:EDA396-044-526-608
Manufacturer:EDAC
Manufacturer Number:396-044-526-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-526-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures optimal performance even in challenging environments. Featuring a single row design with 44 positions, it offers ample connectivity options for your application. The Copper Alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is both powerful and versatile. Whether you're in the realm of electronics, telecommunications, or beyond, this black connector is a must-have for your connectivity needs. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.