396-044-526-612

Heilind Number:EDA396-044-526-612
Manufacturer:EDAC
Manufacturer Number:396-044-526-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-526-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-526-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 44 positions and a pitch of .125 inches, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in any application. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for various electronic systems. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this essential component for optimal board-to-board connections.