396-044-526-802

Heilind Number:EDA396-044-526-802
Manufacturer:EDAC
Manufacturer Number:396-044-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-526-802

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector, essential for seamless board-to-board PCB connections. Designed with durability and reliability in mind, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester and contacts made of sturdy Copper Alloy. With two rows of 44 positions, it offers ample space for efficient data transmission. The black color adds a sleek touch to your setup, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Trust in its 3 A amperage rating and precise .125-inch pitch to deliver consistent performance. Upgrade your connectivity solutions with this essential component.