396-044-526-804

Heilind Number:EDA396-044-526-804
Manufacturer:EDAC
Manufacturer Number:396-044-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-526-804

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed with durability in mind, this essential component features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance in every application. With two rows of 44 positions each, it offers ample connectivity for your circuitry. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your designs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a convenient choice for your projects. Upgrade your connectivity solutions with this essential connector.