396-044-526-878

Heilind Number:EDA396-044-526-878
Manufacturer:EDAC
Manufacturer Number:396-044-526-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-526-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-526-878

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector, designed for optimal performance and durability. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable operation even in demanding environments. With two rows of copper alloy contacts and a total of 44 positions, it offers ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing ensure easy and secure connections. Whether you require straight mounting orientation or need to accommodate harsh operating conditions, this connector's robust construction and wide temperature range of -40 to 105 °C make it the perfect choice. Upgrade your PCB assembly with this essential component and experience seamless connectivity like never before.