396-044-540-107

Heilind Number:EDA396-044-540-107
Manufacturer:EDAC
Manufacturer Number:396-044-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-107

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector, a must-have for seamless board-to-board connections. Featuring a sleek black design and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both durability and reliable performance. With a single row configuration, it offers 44 positions for optimal connectivity. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it's a perfect fit for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our extensive range of connectors for more options tailored to your requirements.