396-044-540-112

Heilind Number:EDA396-044-540-112
Manufacturer:EDAC
Manufacturer Number:396-044-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance in any environment. With a single row configuration and 44 copper alloy contact positions, it offers ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic setups. Upgrade your connectivity solutions with this essential component.