396-044-540-201

Heilind Number:EDA396-044-540-201
Manufacturer:EDAC
Manufacturer Number:396-044-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector boasts a double-row design with 44 positions, allowing for efficient data transfer. Its .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Choose this connector for seamless board-to-board connections in your electronic projects.