396-044-540-202

Heilind Number:EDA396-044-540-202
Manufacturer:EDAC
Manufacturer Number:396-044-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and precision-engineered copper alloy contacts, it guarantees reliable power delivery. Boasting a double-row configuration with 44 positions and a pitch of .125 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and .2-inch row spacing provide versatility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your electronic assemblies with this indispensable connector, a must-have in any professional or DIY project.