396-044-540-203

Heilind Number:EDA396-044-540-203
Manufacturer:EDAC
Manufacturer Number:396-044-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-203

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Engineered for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows of Copper Alloy contacts, with a pitch of .125 inches and 44 positions, it offers seamless board-to-board connectivity. Designed for straight mounting orientation, it's perfect for various electronic applications. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, rest assured of reliable performance even in challenging environments. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.