396-044-540-204

Heilind Number:EDA396-044-540-204
Manufacturer:EDAC
Manufacturer Number:396-044-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-204

Detailed Description

Enhance connectivity in your electronic projects with our dual-row Card Edge Connector. Designed for seamless integration on PCBs, this component boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both performance and aesthetics. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees reliable transmission in high-speed data applications. Featuring 44 positions and a current rating of 3A, it's ideal for demanding setups. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your connection capabilities with this essential component.