396-044-540-208

Heilind Number:EDA396-044-540-208
Manufacturer:EDAC
Manufacturer Number:396-044-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a sleek black design, ensures reliable power transmission with a 3 A amperage rating. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees optimal performance in any electronic setup. With 44 positions spread across 2 rows and a .125-inch pitch, it offers seamless integration for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity game with this essential component.