396-044-540-212

Heilind Number:EDA396-044-540-212
Manufacturer:EDAC
Manufacturer Number:396-044-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 44 positions, it offers ample connectivity options for your applications. Precision-engineered with copper alloy contacts, it guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing enable efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse environmental conditions. Ideal for Board-to-Board connections, this connector is a must-have for your electronic projects.