396-044-540-258

Heilind Number:EDA396-044-540-258
Manufacturer:EDAC
Manufacturer Number:396-044-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-258

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for optimal performance and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures longevity and safety in any application. With a contact material of Copper Alloy, it guarantees secure conductivity, while its .125-inch pitch and .2-inch row spacing offer seamless integration on your board. Featuring 44 positions in two rows, it provides ample connectivity options for your devices. Designed for straight mount orientation, it simplifies installation while maintaining a sleek profile. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connectors with this high-quality solution, perfect for various electronic projects.