396-044-540-602

Heilind Number:EDA396-044-540-602
Manufacturer:EDAC
Manufacturer Number:396-044-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-602

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 44 copper alloy contact positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for reliable board-to-board connectivity in your electronic projects.