396-044-540-604

Heilind Number:EDA396-044-540-604
Manufacturer:EDAC
Manufacturer Number:396-044-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-604

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it not only complements your setup but also ensures efficient power transmission with an amperage of 3 A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With 44 positions and a single row layout, it offers ample connectivity options while the Copper Alloy contacts deliver reliable performance. Its .125-inch pitch and .2-inch row spacing make installation a breeze. Designed for straight mount orientation, it's suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.