396-044-540-608

Heilind Number:EDA396-044-540-608
Manufacturer:EDAC
Manufacturer Number:396-044-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-608

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a robust construction of UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3A. With a single row design and a pitch of .125 inches, it accommodates 44 positions for seamless integration. The straight mount orientation and a row spacing of .2 inches offer easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your electronic projects with this essential component, a perfect fit for various applications in the realms of technology and innovation.