396-044-540-658

Heilind Number:EDA396-044-540-658
Manufacturer:EDAC
Manufacturer Number:396-044-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and 44 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures efficient power transmission, while the .125 inch pitch and .2 inch row spacing allow for precise connections. Operating in a wide temperature range from -40 to 105 °C, it's reliable for various applications. Perfect for board-to-board connections, this connector guarantees secure and stable links in your electronic systems. Upgrade your setup with this essential component for seamless connectivity.