396-044-540-803

Heilind Number:EDA396-044-540-803
Manufacturer:EDAC
Manufacturer Number:396-044-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high performance, this connector features two rows of 44 positions, ensuring efficient data transfer and signal reliability. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing longevity and conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal space utilization on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. The sleek black design adds a professional touch to your assembly. Perfect for a wide range of applications, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.