396-044-540-807

Heilind Number:EDA396-044-540-807
Manufacturer:EDAC
Manufacturer Number:396-044-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-807

Detailed Description

Enhance board-to-board connectivity with this high-performance Card Edge Connector. Designed with durability in mind, it features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in any environment. The 44 positions, spread across 2 rows, allow for seamless integration, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for a wide range of applications. Its sleek black color adds a touch of sophistication to any setup, making it not just functional but visually appealing as well. Ideal for use in various electronic devices, this connector exemplifies performance and quality in every aspect. Elevate your connectivity solutions with this essential component.