396-044-540-812

Heilind Number:EDA396-044-540-812
Manufacturer:EDAC
Manufacturer Number:396-044-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-812

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into circuit boards, offering a secure and efficient connection. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With two rows and 44 positions, it provides ample space for multiple connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.