396-044-540-858

Heilind Number:EDA396-044-540-858
Manufacturer:EDAC
Manufacturer Number:396-044-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-858

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and a total of 44 positions, it offers ample room for secure board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Perfect for use in a wide range of electronic applications, this Card Edge Connector is a must-have component for your PCB assembly projects.