396-044-540-878

Heilind Number:EDA396-044-540-878
Manufacturer:EDAC
Manufacturer Number:396-044-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-540-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless inter-board communication. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any electronic setup. With two rows of high-performance copper alloy contacts, it offers a total of 44 positions for efficient data transfer. The .125-inch pitch and .2-inch row spacing guarantee secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand harsh industrial environments. Elevate your PCB design with this essential connector, a perfect choice for professionals in the field of electronics.