396-044-541-101

Heilind Number:EDA396-044-541-101
Manufacturer:EDAC
Manufacturer Number:396-044-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-541-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 44 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, it is ideal for various environments. Its straight mount orientation facilitates easy installation. Trust in this connector for efficient and secure board-to-board connections in your electronic assemblies.