396-044-541-102

Heilind Number:EDA396-044-541-102
Manufacturer:EDAC
Manufacturer Number:396-044-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-541-102

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 44 positions, it offers ample connectivity options for your project. The contact material, Copper Alloy, guarantees reliable and efficient transmission. This connector is meticulously engineered with a pitch of .125 inches and row spacing of .2 inches, perfect for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.