396-044-541-103

Heilind Number:EDA396-044-541-103
Manufacturer:EDAC
Manufacturer Number:396-044-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-541-103

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row configuration and a total of 44 positions, it ensures efficient and reliable signal transmission. The copper alloy contacts offer optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.