396-044-541-202

Heilind Number:EDA396-044-541-202
Manufacturer:EDAC
Manufacturer Number:396-044-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-541-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its sleek black design fits seamlessly into any setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. With two rows and a total of 44 positions, it offers ample space for efficient PCB connections. The copper alloy contact material guarantees optimal conductivity, while its .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation, making it a must-have component in your connector toolkit. Elevate your connectivity game with this essential solution.