396-044-541-203

Heilind Number:EDA396-044-541-203
Manufacturer:EDAC
Manufacturer Number:396-044-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-541-203

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for optimal performance, it boasts a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 44 positions, it ensures efficient data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this versatile component, a must-have in any tech enthusiast's toolkit.