396-044-541-204

Heilind Number:EDA396-044-541-204
Manufacturer:EDAC
Manufacturer Number:396-044-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-541-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it guarantees both performance and longevity. With a double-row layout and 44 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures reliable signal transmission, while a low pitch of .125 inches and row spacing of .2 inches optimize efficiency. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Its straight mount orientation makes installation a breeze, perfect for integrating into your existing setup. Explore the possibilities with this essential component, a must-have in any tech enthusiast's toolkit.