396-044-541-602

Heilind Number:EDA396-044-541-602
Manufacturer:EDAC
Manufacturer Number:396-044-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-541-602

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliability in various environments. With a single row design housing 44 copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Its straight mount orientation offers easy installation, making it a must-have in your PCB connector lineup.