396-044-541-604

Heilind Number:EDA396-044-541-604
Manufacturer:EDAC
Manufacturer Number:396-044-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-541-604

Detailed Description

Enhance connectivity within your PCB layout with this Card Edge Connector. Designed for seamless integration, this black connector features a single row configuration with 44 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage and an operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Its straight mount orientation further simplifies assembly, making it a versatile choice for your electronic projects. Explore the full range of features and benefits in our selection of connectors.