396-044-541-607

Heilind Number:EDA396-044-541-607
Manufacturer:EDAC
Manufacturer Number:396-044-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-541-607

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 44 positions, it offers ample connectivity for your projects. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation. Its straight mount orientation further simplifies setup. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in this essential component for efficient and secure board-to-board connections in any application.