396-044-541-678

Heilind Number:EDA396-044-541-678
Manufacturer:EDAC
Manufacturer Number:396-044-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-541-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, ensuring reliable performance in even the most demanding environments. With a single row layout and a total of 44 positions, it offers ample connectivity options for your electronic devices. The pitch of .125 inches and row spacing of .2 inches allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Choose our Card Edge Connector for efficient and durable PCB connections.