396-044-541-804

Heilind Number:EDA396-044-541-804
Manufacturer:EDAC
Manufacturer Number:396-044-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With two rows of 44 positions each, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures efficient power transmission with a low amperage of 3A. Its straight mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this connector for secure and efficient connectivity in your PCB setups.