396-044-541-807

Heilind Number:EDA396-044-541-807
Manufacturer:EDAC
Manufacturer Number:396-044-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a 44-position, dual-row layout with a pitch of .125 inches and row spacing of .2 inches, ensuring secure and efficient connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in a wide range of operating environments, with an amperage rating of 3A and an operating temperature range from -40 to 105 °C. Its straight mount orientation facilitates easy installation, making it a perfect choice for various applications in the electronics industry. Elevate your PCB assembly with this essential connector.